Part Details for AF0805DR-07330RL by YAGEO Corporation
Overview of AF0805DR-07330RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0805DR-07330RL
AF0805DR-07330RL CAD Models
AF0805DR-07330RL Part Data Attributes
|
AF0805DR-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805DR-07330RL
YAGEO Corporation
Fixed Resistor, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AF0805DR-07330RL
This table gives cross-reference parts and alternative options found for AF0805DR-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805DR-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K331DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AF0805DR-07330RL vs RS05K331DCG |
RK73H2ALTEB3300D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-07330RL vs RK73H2ALTEB3300D |
AF0805DR-13330RL | Fixed Resistor, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805DR-07330RL vs AF0805DR-13330RL |
RS05K331DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AF0805DR-07330RL vs RS05K331DC |
WF08H3300DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AF0805DR-07330RL vs WF08H3300DT |
CR103300D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0805DR-07330RL vs CR103300D |
RS05K331DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AF0805DR-07330RL vs RS05K331DBL |
RTT053300DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AF0805DR-07330RL vs RTT053300DP4 |
CRCW0805-P10033000.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AF0805DR-07330RL vs CRCW0805-P10033000.5%RT6 |
RMS10DT331 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AF0805DR-07330RL vs RMS10DT331 |