Part Details for CR103300D by MERITEK Electronics Corporation
Overview of CR103300D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR103300D
CR103300D CAD Models
CR103300D Part Data Attributes
|
CR103300D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR103300D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR103300D
This table gives cross-reference parts and alternative options found for CR103300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR103300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB3300D | RES,SMT,THICK FILM,330 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR103300D vs RK73H2ARTTEB3300D |
WF08H3300DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR103300D vs WF08H3300DTL |
PWR10D3300TEW | Fixed Resistor, 0.125W, 330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR103300D vs PWR10D3300TEW |
CR0805-8W-3300DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR103300D vs CR0805-8W-3300DT-13 |
RS05K331DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR103300D vs RS05K331DT |
RK73H2ATTEB3300D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR103300D vs RK73H2ATTEB3300D |
RK73H2ARTTPD3300D | RES,SMT,THICK FILM,330 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR103300D vs RK73H2ARTTPD3300D |
RM10DBN3300 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | CR103300D vs RM10DBN3300 |
RK73H2AGTDB3300D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR103300D vs RK73H2AGTDB3300D |
RK73H2ARTTDB3300D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR103300D vs RK73H2ARTTDB3300D |