Part Details for AF0603FR-133R57L by YAGEO Corporation
Overview of AF0603FR-133R57L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-133R57L
AF0603FR-133R57L CAD Models
AF0603FR-133R57L Part Data Attributes
|
AF0603FR-133R57L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-133R57L
YAGEO Corporation
Fixed Resistor, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-133R57L
This table gives cross-reference parts and alternative options found for AF0603FR-133R57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-133R57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033R57FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-133R57L vs RTT033R57FP4 |
RTT033R57FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-133R57L vs RTT033R57FP2 |
RK73H1JTBK3R57F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-133R57L vs RK73H1JTBK3R57F |
CR-03FLF--3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-133R57L vs CR-03FLF--3R57 |
CRCW06033R57F200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.57ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-133R57L vs CRCW06033R57F200RT5-E3 |
RTT033R57FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-133R57L vs RTT033R57FP3 |
RTT033R57FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-133R57L vs RTT033R57FTP |
RMC16-3R57FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-133R57L vs RMC16-3R57FB |
232270483578L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-133R57L vs 232270483578L |
D1106030A3578FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-133R57L vs D1106030A3578FPN |