Part Details for CR-03FLF--3R57 by Viking Tech Corp
Overview of CR-03FLF--3R57 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FLF--3R57
CR-03FLF--3R57 CAD Models
CR-03FLF--3R57 Part Data Attributes
|
CR-03FLF--3R57
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FLF--3R57
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FLF--3R57
This table gives cross-reference parts and alternative options found for CR-03FLF--3R57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FLF--3R57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F3R57CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR-03FLF--3R57 vs RM06F3R57CT |
CR0603TT200X3.57R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03FLF--3R57 vs CR0603TT200X3.57R+-1% |
CRCW06033R57FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.57ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR-03FLF--3R57 vs CRCW06033R57FRT1-E3 |
RK73H1JTBK3R57F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FLF--3R57 vs RK73H1JTBK3R57F |
CR163R57F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-03FLF--3R57 vs CR163R57F |
AC0603FR-133R57L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03FLF--3R57 vs AC0603FR-133R57L |
CRCW06033R57F200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.57ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR-03FLF--3R57 vs CRCW06033R57F200RT5-E3 |
RMCF0603FT3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FLF--3R57 vs RMCF0603FT3R57 |
RC0603FR-073R57P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FLF--3R57 vs RC0603FR-073R57P |
RTT033R57FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03FLF--3R57 vs RTT033R57FTP |