Part Details for AF0603DR-071K15L by YAGEO Corporation
Overview of AF0603DR-071K15L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-071K15L
AF0603DR-071K15L CAD Models
AF0603DR-071K15L Part Data Attributes
|
AF0603DR-071K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-071K15L
YAGEO Corporation
Fixed Resistor, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-071K15L
This table gives cross-reference parts and alternative options found for AF0603DR-071K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-071K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06031K150.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-071K15L vs ADF06031K150.5%100PPM/KKP |
CDF06031K150.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-071K15L vs CDF06031K150.5%100PPM/KKS |
RK73H1JRTTP1151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-071K15L vs RK73H1JRTTP1151D |
ERJU03D1151V | Fixed Resistor, | Panasonic Electronic Components | AF0603DR-071K15L vs ERJU03D1151V |
RK73H1JRTTD1151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603DR-071K15L vs RK73H1JRTTD1151D |
CR0603-10W-1151DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AF0603DR-071K15L vs CR0603-10W-1151DT |
CDP06031K150.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-071K15L vs CDP06031K150.5%100PPM/KNP10 |
NRC-AS06D1151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603DR-071K15L vs NRC-AS06D1151TRQYF |
RGC0603DTD1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603DR-071K15L vs RGC0603DTD1K15 |
SF06H1151DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-071K15L vs SF06H1151DBL |