Part Details for CDP06031K150.5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDP06031K150.5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDP06031K150.5%100PPM/KNP10
CDP06031K150.5%100PPM/KNP10 CAD Models
CDP06031K150.5%100PPM/KNP10 Part Data Attributes
|
CDP06031K150.5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP06031K150.5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP06031K150.5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDP06031K150.5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06031K150.5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06031K150.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031K150.5%100PPM/KNP10 vs ADF06031K150.5%100PPM/KKP |
CDF06031K150.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031K150.5%100PPM/KNP10 vs CDF06031K150.5%100PPM/KKS |
RK73H1JRTTP1151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K150.5%100PPM/KNP10 vs RK73H1JRTTP1151D |
ERJU03D1151V | Fixed Resistor, | Panasonic Electronic Components | CDP06031K150.5%100PPM/KNP10 vs ERJU03D1151V |
RK73H1JRTTD1151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDP06031K150.5%100PPM/KNP10 vs RK73H1JRTTD1151D |
CR0603-10W-1151DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CDP06031K150.5%100PPM/KNP10 vs CR0603-10W-1151DT |
NRC-AS06D1151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CDP06031K150.5%100PPM/KNP10 vs NRC-AS06D1151TRQYF |
RGC0603DTD1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CDP06031K150.5%100PPM/KNP10 vs RGC0603DTD1K15 |
SF06H1151DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP06031K150.5%100PPM/KNP10 vs SF06H1151DBL |
RK73H1JGTDD1151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K150.5%100PPM/KNP10 vs RK73H1JGTDD1151D |