There are no models available for this part yet.
Overview of AE512PJB334MSF by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AE512PJB334MSF by Coilcraft Inc
Part Data Attributes for AE512PJB334MSF by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.02 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.5 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Current-Max
|
0.44 A
|
Reference Standard
|
ESCC3201
|
Self Resonance Frequency
|
3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for AE512PJB334MSF
This table gives cross-reference parts and alternative options found for AE512PJB334MSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE512PJB334MSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML512PJB334MLF | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSF vs ML512PJB334MLF |
ML512PJB334MRU | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSF vs ML512PJB334MRU |
ML512PJB334MLU | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSF vs ML512PJB334MLU |
AE512PJB334MSU | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSF vs AE512PJB334MSU |
ML512PJB334MLT | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSF vs ML512PJB334MLT |
MS512PJB334MST | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSF vs MS512PJB334MST |
AE512PJB334MSH | General Purpose Inductor | Coilcraft Inc | AE512PJB334MSF vs AE512PJB334MSH |
MS512PJB334MSZ | General Purpose Inductor, 330uH, 20%, Ferrite-Core, 2424 | Coilcraft Inc | AE512PJB334MSF vs MS512PJB334MSZ |