Part Details for AE512PJB334MSU by Coilcraft Inc
Overview of AE512PJB334MSU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE512PJB334MSU
AE512PJB334MSU CAD Models
AE512PJB334MSU Part Data Attributes
|
AE512PJB334MSU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE512PJB334MSU
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AE512PJB334MSU
This table gives cross-reference parts and alternative options found for AE512PJB334MSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE512PJB334MSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE512PJB334MSF | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSU vs AE512PJB334MSF |
MS512PJB334MSF | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSU vs MS512PJB334MSF |
ML512PJB334MRT | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSU vs ML512PJB334MRT |
ML512PJB334MLU | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSU vs ML512PJB334MLU |
ML512PJB334MLF | General Purpose Inductor, | Coilcraft Inc | AE512PJB334MSU vs ML512PJB334MLF |