Part Details for AE470RAT28NGSH by Coilcraft Inc
Overview of AE470RAT28NGSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE470RAT28NGSH
AE470RAT28NGSH CAD Models
AE470RAT28NGSH Part Data Attributes
|
AE470RAT28NGSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE470RAT28NGSH
Coilcraft Inc
General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2718,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2711 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.028 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.15 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 105 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for AE470RAT28NGSH
This table gives cross-reference parts and alternative options found for AE470RAT28NGSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE470RAT28NGSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE470RAT28NGSU | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs AE470RAT28NGSU |
ML470RAT28NGSH | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs ML470RAT28NGSH |
MS470RAT28NGSU | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs MS470RAT28NGSU |
AE470RAT28NGSZ | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2718, | Coilcraft Inc | AE470RAT28NGSH vs AE470RAT28NGSZ |
MS470RAT28NGSH | General Purpose Inductor, 0.028uH, 2%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718 | Coilcraft Inc | AE470RAT28NGSH vs MS470RAT28NGSH |
AE470RAT28NGST | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs AE470RAT28NGST |
ML470RAT28NGST | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs ML470RAT28NGST |
ML470RAT28NGSU | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs ML470RAT28NGSU |
ML470RAT28NGSF | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs ML470RAT28NGSF |
ML470RAT28NGSZ | General Purpose Inductor, | Coilcraft Inc | AE470RAT28NGSH vs ML470RAT28NGSZ |