Part Details for AE336RAA430GLH by Coilcraft Inc
Overview of AE336RAA430GLH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AE336RAA430GLH
AE336RAA430GLH CAD Models
AE336RAA430GLH Part Data Attributes
|
AE336RAA430GLH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RAA430GLH
Coilcraft Inc
General Purpose Inductor, 0.043uH, 2%, Ceramic-Core, 0907
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1440 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for AE336RAA430GLH
This table gives cross-reference parts and alternative options found for AE336RAA430GLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA430GLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA430GAF | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GAF |
MS336RAA430GSZ | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | AE336RAA430GLH vs MS336RAA430GSZ |
AE336RAA430GCH | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GCH |
AE336RAA430GSH | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GSH |
AE336RAA430GLZ | General Purpose Inductor, 0.043uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GLZ |
AE336RAA430GCZ | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GCZ |
AE336RAA430GPF | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GPF |
AE336RAA430GPT | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GPT |
AE336RAA430GLF | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GLF |
AE336RAA430GAH | General Purpose Inductor, 0.043uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA430GLH vs AE336RAA430GAH |