Part Details for AE336RAA430GCH by Coilcraft Inc
Overview of AE336RAA430GCH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AE336RAA430GCH
AE336RAA430GCH CAD Models
AE336RAA430GCH Part Data Attributes
|
AE336RAA430GCH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RAA430GCH
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1440 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for AE336RAA430GCH
This table gives cross-reference parts and alternative options found for AE336RAA430GCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA430GCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA430GAT | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GAT |
AE336RAA430GSU | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GSU |
AE336RAA430GCF | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GCF |
AE336RAA430GST | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GST |
AE336RAA430GPZ | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GPZ |
MS336RAA430GTZ | General Purpose Inductor, 0.043uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA430GCH vs MS336RAA430GTZ |
MS336RAA430GQZ | General Purpose Inductor, 0.043uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA430GCH vs MS336RAA430GQZ |
AE336RAA430GAH | General Purpose Inductor, 0.043uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GAH |
AE336RAA430GSZ | General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GSZ |
AE336RAA430GAU | General Purpose Inductor, | Coilcraft Inc | AE336RAA430GCH vs AE336RAA430GAU |