Part Details for TVS07RK23-21BC by Amphenol Corporation
Overview of TVS07RK23-21BC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM21BC71E106KE36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
54121/BCA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BCA) |
Part Details for TVS07RK23-21BC
TVS07RK23-21BC CAD Models
TVS07RK23-21BC Part Data Attributes
|
TVS07RK23-21BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK23-21BC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |
Alternate Parts for TVS07RK23-21BC
This table gives cross-reference parts and alternative options found for TVS07RK23-21BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK23-21BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH21BC | 21 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVS07RK23-21BC vs D38999/24WH21BC |
D38999/24KH21BY | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK23-21BC vs D38999/24KH21BY |
CJ1424SH21BC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK23-21BC vs CJ1424SH21BC |
D38999/24TH21BC | MIL Series Connector | TE Connectivity | TVS07RK23-21BC vs D38999/24TH21BC |
DTS24K23-21BC | MIL Series Connector | TE Connectivity | TVS07RK23-21BC vs DTS24K23-21BC |
TVS07RF23-21BC | MIL Series Connector | Amphenol Corporation | TVS07RK23-21BC vs TVS07RF23-21BC |
TVS07RS23-21BC | MIL Series Connector | Amphenol Corporation | TVS07RK23-21BC vs TVS07RS23-21BC |
D38999/24FH21BY | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK23-21BC vs D38999/24FH21BY |
D38999/24ZH21BC | MIL Series Connector | TE Connectivity | TVS07RK23-21BC vs D38999/24ZH21BC |
CJ1424ZH21BC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK23-21BC vs CJ1424ZH21BC |