Part Details for AE168E15F15SB by Aero-Electric Connector Inc
Overview of AE168E15F15SB by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE168E15F15SB
AE168E15F15SB CAD Models
AE168E15F15SB Part Data Attributes
|
AE168E15F15SB
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE168E15F15SB
Aero-Electric Connector Inc
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351, M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for AE168E15F15SB
This table gives cross-reference parts and alternative options found for AE168E15F15SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE168E15F15SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-15C-15JB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE168E15F15SB vs 74010T-15C-15JB |
MS27468T-15C-15SB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE168E15F15SB vs MS27468T-15C-15SB |
MS27468T15B15JB | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | AE168E15F15SB vs MS27468T15B15JB |
MS27468T15A15SB | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE168E15F15SB vs MS27468T15A15SB |
74010T-15E-15SB | MIL Series Connector, 15 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE168E15F15SB vs 74010T-15E-15SB |
74010T-15F-15JB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE168E15F15SB vs 74010T-15F-15JB |
AE168T15F15SB | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | AE168E15F15SB vs AE168T15F15SB |
MS27468E-15B-15SB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE168E15F15SB vs MS27468E-15B-15SB |
MS27468T15A15SB | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE168E15F15SB vs MS27468T15A15SB |
74010E-15C-15JB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE168E15F15SB vs 74010E-15C-15JB |