Part Details for MS27468T-15C-15SB by HiRel Connectors Inc
Overview of MS27468T-15C-15SB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
FCE17A15SB2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SB480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF |
Part Details for MS27468T-15C-15SB
MS27468T-15C-15SB CAD Models
MS27468T-15C-15SB Part Data Attributes
|
MS27468T-15C-15SB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468T-15C-15SB
HiRel Connectors Inc
MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27468T-15C-15SB
This table gives cross-reference parts and alternative options found for MS27468T-15C-15SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T-15C-15SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-15C-15JB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-15C-15SB vs 74010T-15C-15JB |
MS27468T15B15JB | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T-15C-15SB vs MS27468T15B15JB |
MS27468T15A15SB | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T-15C-15SB vs MS27468T15A15SB |
74010T-15E-15SB | MIL Series Connector, 15 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-15C-15SB vs 74010T-15E-15SB |
74010T-15F-15JB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-15C-15SB vs 74010T-15F-15JB |
AE168T15F15SB | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T-15C-15SB vs AE168T15F15SB |
MS27468E-15B-15SB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-15C-15SB vs MS27468E-15B-15SB |
MS27468T15A15SB | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T-15C-15SB vs MS27468T15A15SB |
74010E-15C-15JB | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T-15C-15SB vs 74010E-15C-15JB |
MS27468Y15A15SB | 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T-15C-15SB vs MS27468Y15A15SB |