-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Half-Bridge Driver with Integrated Isolated High-Side Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9582
|
Newark | Gate Driver, 2Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM6132ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$3.9300 / $7.3200 | Buy Now |
DISTI #
505-ADUM6132ARWZ-ND
|
DigiKey | DGT ISO 3.75KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
247 In Stock |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
584-ADUM6132ARWZ
|
Mouser Electronics | Digital Isolators isoPower Gate Driver RoHS: Compliant | 2175 |
|
$3.4100 / $7.3200 | Buy Now |
|
Analog Devices Inc | isoPower Gate Driver Package Multiple: 47 | 22413 |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
26730908
|
Verical | Driver 0.2A 1-OUT High Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 | Americas - 22137 |
|
$3.8714 | Buy Now |
DISTI #
69126230
|
Verical | Driver 0.2A 1-OUT High Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2302 | Americas - 2 |
|
$7.3221 | Buy Now |
|
Rochester Electronics | ADUM6132 - Isolated Half-Bridge Gate Driver with Integrated Isolated High-Side Supply RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.2000 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6132ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6132ARWZ
Analog Devices Inc
Isolated Half-Bridge Driver with Integrated Isolated High-Side Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 17 V | |
Supply Voltage1-Min | 12.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM6132ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM6132ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM6132ARWZ-RL | Isolated Half-Bridge Driver with Integrated Isolated High-Side Supply | Analog Devices Inc | ADUM6132ARWZ vs ADUM6132ARWZ-RL |