There are no models available for this part yet.
Overview of ADUM5230ARWZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5230ARWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230ARWZ-RL | Analog Devices | Isolated Half-bridge Gate Driv |
Price & Stock for ADUM5230ARWZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK6006
|
Newark | Gate Driver, 2Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM5230ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9700 / $6.9600 | Buy Now | |
DISTI #
505-ADUM5230ARWZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2311 In Stock |
|
$3.6250 / $8.7700 | Buy Now | |
DISTI #
584-ADUM5230ARWZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver RoHS: Compliant | 4677 |
|
$3.6200 / $8.0600 | Buy Now | |
DISTI #
V36:1790_06223887
|
Arrow Electronics | Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2312 | Americas - 5 |
|
$3.6120 / $4.1560 | Buy Now | |
Analog Devices Inc | Isolated Half-bridge Gate Driv Package Multiple: 47 | 467 |
|
$3.6250 / $8.7700 | Buy Now | ||
DISTI #
68779782
|
Verical | Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2312 | Americas - 5 |
|
$3.6120 / $4.1560 | Buy Now | |
Bristol Electronics | 20 |
|
RFQ | ||||
DISTI #
ADUM5230ARWZ
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, Ch: 2 Min Qty: 1 | 88 |
|
$6.4400 / $8.7900 | Buy Now | |
Win Source Electronics | DGTL ISO 2.5KV GATE DRVR 16SOIC | 20000 |
|
$4.7110 / $7.0660 | Buy Now |
CAD Models for ADUM5230ARWZ by Analog Devices Inc
Part Data Attributes for ADUM5230ARWZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8543.70.99.60
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATES AT 5V SUPPLY
|
Built-in Protections
|
UNDER VOLTAGE
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
200 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
18.5 V
|
Supply Voltage1-Min
|
12 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.1 µs
|
Turn-on Time
|
0.1 µs
|
Width
|
7.5 mm
|
Related Parts for ADUM5230ARWZ
-
MC9S08LL64CLKMicrocontrollers
-
ADUM1311BRWZOther Analog ICs
-
AD7689ACPZAnalog to Digital Converters
-
TPS54525PWPSwitching Regulator or Controllers
-
LT1014DDWOperational Amplifiers
-
AD9716BCPZDigital to Analog Converters
-
BTM7752GPeripheral Drivers
-
LTC2850CS8Line Driver or Receivers
-
ADG507AKRZMultiplexers or Switches