ADUM4136BRWZ
Analog Devices Inc
Description: ADUM4136BRWZ

Overview of ADUM4136BRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for ADUM4136BRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5951
Newark Gate Driver, 1Channel, Mosfet, Wsoic, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM4136BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 102
  • 1 $6.8400
  • 10 $6.0800
  • 25 $5.7600
  • 94 $5.5500
  • 141 $5.3500
  • 282 $5.2600
  • 517 $5.1700
$5.1700 / $6.8400 Buy Now
DISTI # 505-ADUM4136BRWZ-ND
DigiKey DGTL ISO 5KV 1CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 604
In Stock
  • 1 $7.6200
  • 10 $6.8840
  • 47 $6.5634
  • 141 $5.6990
  • 282 $5.4429
  • 517 $4.9626
  • 1,034 $4.3223
$4.3223 / $7.6200 Buy Now
DISTI # 584-ADUM4136BRWZ
Mouser Electronics Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver RoHS: Compliant 3279
  • 1 $5.8400
  • 10 $5.4300
  • 25 $5.2900
  • 94 $4.9000
  • 282 $4.7800
  • 517 $4.5600
  • 1,034 $4.2600
$4.2600 / $5.8400 Buy Now
Analog Devices Inc Isolated Half-bridge Gate Driv Min Qty: 1 Package Multiple: 47 15776
  • 1 $7.6200
  • 10 $6.8840
  • 1,000 $2.6400
$2.6400 / $7.6200 Buy Now
DISTI # ADUM4136BRWZ
TME IC: driver, IGBT gate driver, iCoupler®, SO16-W, 4A, Ch: 1 Min Qty: 1 0
  • 1 $6.6200
  • 3 $5.9500
  • 10 $5.2600
  • 47 $4.7300
$4.7300 / $6.6200 RFQ

CAD Models for ADUM4136BRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM4136BRWZ by Analog Devices Inc

ADUM4136BRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
Date Of Intro
2016-07-06
Samacsys Manufacturer
Analog Devices
Additional Feature
SECONDARY SIDE SUPPLY (NEG SIDE)= -15V TO 0V
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED IGBT DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4.61 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
35 V
Supply Voltage1-Min
12 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.068 µs
Turn-on Time
0.068 µs
Width
7.5 mm
Want to compare parts?
  1. ADUM4136BRWZ
    Analog Devices Inc
    ADUM4136BRWZ
    VS

Alternate Parts for ADUM4136BRWZ

This table gives cross-reference parts and alternative options found for ADUM4136BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4136BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC23514VDWVR 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs UCC23514VDWVR
PUCC23514SDWV 4-A, 12-V UVLO 5-KVrms opto compatible single channel gate driver with miller clamp and split output 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs PUCC23514SDWV
UCC23514MDWV 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs UCC23514MDWV
UCC23514SDWVR 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs UCC23514SDWVR
UCC23514SDWV 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs UCC23514SDWV
PUCC23514MDWV 4-A, 12-V UVLO 5-KVrms opto compatible single channel gate driver with miller clamp and split output 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs PUCC23514MDWV
UCC23514EDWV 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 Texas Instruments ADUM4136BRWZ vs UCC23514EDWV

Related Parts for ADUM4136BRWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM4136BRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM4136BRWZ by Analog Devices Inc

  • Please alert me when ADUM4136BRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM4136BRWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM4136BRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM4136BRWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM4136BRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM4136BRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: