Part Details for ADUM3474ARSZ-RL7 by Analog Devices Inc
Overview of ADUM3474ARSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3474ARSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor | |
ADUM3474ARSZ-RL7 | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for ADUM3474ARSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM3474ARSZ-RL7-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 59 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4432 In Stock |
|
$5.1700 | Buy Now |
DISTI #
ADUM3474ARSZ-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 59 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4750 / $4.7642 | Buy Now |
DISTI #
584-ADUM3474ARSZ-R7
|
Mouser Electronics | Digital Isolators 4-Ch Isolators w/ Int Transformer Driver RoHS: Compliant | 0 |
|
$4.4700 / $4.7600 | Order Now |
|
Analog Devices Inc | 4-Ch Isolators w/ Int Transfor Min Qty: 500 Package Multiple: 500 | 17500 |
|
$4.4750 / $5.9300 | Buy Now |
|
Rochester Electronics | ADUM3474 - PWM Controller and Transformer Driver with Quad-Channel Isolator RoHS: Compliant Status: Active Min Qty: 1 | 4432 |
|
$4.4400 / $5.2200 | Buy Now |
Part Details for ADUM3474ARSZ-RL7
ADUM3474ARSZ-RL7 CAD Models
ADUM3474ARSZ-RL7 Part Data Attributes
|
ADUM3474ARSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3474ARSZ-RL7
Analog Devices Inc
Isolated Switching Regulators (0/4 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |