Part Details for ADUM3220WARZ by Analog Devices Inc
Overview of ADUM3220WARZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3220WARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3220WARZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$3.4500 / $8.4500 | Buy Now |
DISTI #
584-ADUM3220WARZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO RoHS: Compliant | 75 |
|
$3.4500 / $8.1400 | Buy Now |
|
Analog Devices Inc | 4A,Gate Drvr 4.1V Nominal UVLO Package Multiple: 98 | 312 |
|
$3.4500 / $8.4500 | Buy Now |
DISTI #
26925933
|
Verical | Driver 4A 2-OUT Isolated Gate Driver Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 294 |
|
$3.9429 | Buy Now |
|
Rochester Electronics | ADUM3220 - Isolated 4A Dual-Channel GATE Driver RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$3.2600 / $3.8300 | Buy Now |
DISTI #
ADUM3220WARZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 98 | 0 |
|
$3.5600 / $4.1400 | Buy Now |
Part Details for ADUM3220WARZ
ADUM3220WARZ CAD Models
ADUM3220WARZ Part Data Attributes
|
ADUM3220WARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3220WARZ
Analog Devices Inc
4 A Dual-Channel Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.72 µs | |
Turn-on Time | 0.72 µs | |
Width | 3.9 mm |
Alternate Parts for ADUM3220WARZ
This table gives cross-reference parts and alternative options found for ADUM3220WARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3220WARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC20225AQNPLTQ1 | Automotive 2.5kVrms, 4A/6A dual-channel isolated gate driver w/ single PWM input, 5V UVLO in LGA pkg 13-VLGA -40 to 125 | Texas Instruments | ADUM3220WARZ vs UCC20225AQNPLTQ1 |