-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM163N0BRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5827
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM163N0BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$3.1000 / $5.5600 | Buy Now |
DISTI #
505-ADUM163N0BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
668 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-ADUM163N0BRZ
|
Mouser Electronics | Digital Isolators IC, Robust 6 ch digital ISO 3/3 RoHS: Compliant | 5579 |
|
$2.4800 / $5.3500 | Buy Now |
|
Analog Devices Inc | IC, Robust 6 ch digital ISO 3/ Min Qty: 1 Package Multiple: 48 | 5609 |
|
$2.0000 / $5.3500 | Buy Now |
DISTI #
80620996
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Americas - 5280 |
|
$2.8571 | Buy Now |
DISTI #
69239892
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 34 |
|
$2.4740 / $5.2630 | Buy Now |
DISTI #
ADUM163N0BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$5.8000 / $6.7600 | RFQ |
DISTI #
ADUM163N0BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 240 | 0 |
|
$2.6100 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM163N0BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM163N0BRZ
Analog Devices Inc
ADUM163N0BRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM163N0BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM163N0BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7763FDBQ | Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763FDBQ |
ISO7763FQDWQ1 | Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763FQDWQ1 |
ISO7763FDBQR | Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763FDBQR |
ISO7763FQDBQRQ1 | Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763FQDBQRQ1 |
ISO7763QDWRQ1 | Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763QDWRQ1 |
ISO7763FQDBQQ1 | Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763FQDBQQ1 |
ISO7763QDBQRQ1 | Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763QDBQRQ1 |
ISO7763QDWQ1 | Automotive, robust EMC, six-channel, 3/3, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763QDWQ1 |
ISO7763DWR | Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763DWR |
ISO7763FDWR | Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM163N0BRZ vs ISO7763FDWR |