Part Details for ADUM162N0BRZ-RL7 by Analog Devices Inc
Overview of ADUM162N0BRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM162N0BRZ-RL7 | Analog Devices | IC Robust 6 CH Digital ISO, 4/ | |
ADUM162N0BRZ | Analog Devices | IC Robust 6 CH Digital ISO, 4/ |
Price & Stock for ADUM162N0BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5825
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM162N0BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 619 |
|
$2.7700 / $4.9900 | Buy Now |
DISTI #
505-ADUM162N0BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5929 In Stock |
|
$2.5000 / $6.6100 | Buy Now |
DISTI #
584-ADUM162N0BRZ-RL7
|
Mouser Electronics | Digital Isolators IC Robust 6 CH Digital ISO, 4/2 RoHS: Compliant | 4300 |
|
$2.5000 / $5.5900 | Buy Now |
|
Analog Devices Inc | IC Robust 6 CH Digital ISO, 4/ Min Qty: 1 Package Multiple: 1000 | 33186 |
|
$2.5000 / $6.6100 | Buy Now |
|
Ameya Holding Limited | 1097 |
|
RFQ | ||
DISTI #
ADUM162N0BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6100 | Buy Now |
|
Win Source Electronics | DGTL ISO 3000VRMS 6CH GP 16SOIC | 46600 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for ADUM162N0BRZ-RL7
ADUM162N0BRZ-RL7 CAD Models
ADUM162N0BRZ-RL7 Part Data Attributes
|
ADUM162N0BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM162N0BRZ-RL7
Analog Devices Inc
ADUM162N0BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |