-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM142E1WBRQZ | Analog Devices | Robust,Quad Channel IsolatorW/ | |
ADUM142E1WBRQZ-RL7 | Analog Devices | Robust, Quad Channel Isolator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9514
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM142E1WBRQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$2.9300 / $4.6800 | Buy Now |
DISTI #
ADUM142E1WBRQZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
105 In Stock |
|
$2.2248 / $5.9800 | Buy Now |
DISTI #
584-ADUM142E1WBRQZ
|
Mouser Electronics | Digital Isolators Robust,Quad Channel IsolatorW/Output RoHS: Compliant | 633 |
|
$2.2200 / $4.6800 | Buy Now |
|
Analog Devices Inc | Robust,Quad Channel IsolatorW/ Package Multiple: 98 | 1099 |
|
$2.2248 / $5.9800 | Buy Now |
DISTI #
26926274
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 980 |
|
$2.3110 | Buy Now |
|
Rochester Electronics | ADUM142E - Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
ADUM142E1WBRQZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 196 | 0 |
|
$2.2800 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM142E1WBRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM142E1WBRQZ
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM142E1WBRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM142E1WBRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM142E1WBRQZ-RL7 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | Analog Devices Inc | ADUM142E1WBRQZ vs ADUM142E1WBRQZ-RL7 |