Part Details for ADUM141D0BRZ-RL7 by Analog Devices Inc
Overview of ADUM141D0BRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM141D0BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM141D0BRZ-RL7TR-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1224 / $2.2341 | Buy Now |
DISTI #
584-ADUM141D0BRZ-RL7
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant | 26 |
|
$2.1900 / $4.2300 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Min Qty: 1000 Package Multiple: 1000 | 28000 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
ADUM141D0BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.7400 | RFQ |
|
Ameya Holding Limited | DGTL ISO 3KV 4CH GEN PURP 16SOIC | 28000 |
|
RFQ | |
DISTI #
ADUM141D0BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 755 |
|
$2.3194 / $2.4672 | Buy Now |