Part Details for ADUM140E1BRZ-RL7 by Analog Devices Inc
Overview of ADUM140E1BRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM140E1BRZ-RL7 | Analog Devices | IC, Robust Quad ISO, 4:0 ch | |
ADUM140E1BRZ | Analog Devices | IC, Robust Quad ISO, 4:0 ch |
Price & Stock for ADUM140E1BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8161
|
Newark | Digital Isolator, 4Ch, 125Deg C, Nsoic16, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM140E1BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
505-ADUM140E1BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1449 In Stock |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
584-ADUM140E1BRZ-RL7
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 4:0 ch RoHS: Compliant | 920 |
|
$2.0000 / $4.6900 | Buy Now |
DISTI #
V72:2272_13794090
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 999 |
|
$2.0260 / $2.6420 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 4:0 ch Min Qty: 1 Package Multiple: 1000 | 19290 |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
26639572
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$1.9460 | Buy Now |
DISTI #
71237744
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 999 |
|
$2.0260 | Buy Now |
DISTI #
ADUM140E1BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.7400 | RFQ |
DISTI #
ADUM140E1BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SOIC | 4855 |
|
$2.7320 / $4.0980 | Buy Now |
Part Details for ADUM140E1BRZ-RL7
ADUM140E1BRZ-RL7 CAD Models
ADUM140E1BRZ-RL7 Part Data Attributes
|
ADUM140E1BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM140E1BRZ-RL7
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM140E1BRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM140E1BRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM140E1BRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-090J | Logic Circuit, CMOS, PDSO16, SOP-16 | Broadcom Limited | ADUM140E1BRZ-RL7 vs HCPL-090J |
HCPL-090J-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM140E1BRZ-RL7 vs HCPL-090J-500E |
ADUM140E1BRWZ-RL | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | Analog Devices Inc | ADUM140E1BRZ-RL7 vs ADUM140E1BRWZ-RL |
ISO7840DWR | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM140E1BRZ-RL7 vs ISO7840DWR |
HCPL-900J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | ADUM140E1BRZ-RL7 vs HCPL-900J-500E |
ADUM240D1BRWZ | ADUM240D1BRWZ | Analog Devices Inc | ADUM140E1BRZ-RL7 vs ADUM240D1BRWZ |
ADUM3480BRSZ | Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality) | Analog Devices Inc | ADUM140E1BRZ-RL7 vs ADUM3480BRSZ |
ISO7840FDWR | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM140E1BRZ-RL7 vs ISO7840FDWR |
ADUM140E1BRQZ-RL7 | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | Analog Devices Inc | ADUM140E1BRZ-RL7 vs ADUM140E1BRQZ-RL7 |
ADUM140E1BRQZ | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | Analog Devices Inc | ADUM140E1BRZ-RL7 vs ADUM140E1BRQZ |