-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM1402CRW-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 41 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
14477 In Stock |
|
$7.4900 | Buy Now |
DISTI #
ADUM1402CRW-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 41 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ADUM1402 - Quad-Channel Digital Isolator (2/2 Channel Directionality) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14477 |
|
$6.1200 / $7.2000 | Buy Now |
|
Win Source Electronics | DGTL ISO 2500VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 15000 |
|
$1.6250 / $2.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1402CRW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1402CRW
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1402CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1402CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1402CRWZN | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO16 | ADUM1402CRW vs ADUM1402CRWZN |
ADUM1402CRWZ-RL | Analog Devices Inc | $7.0638 | Quad-Channel Digital Isolator (2/2 Channel Directionality) | ADUM1402CRW vs ADUM1402CRWZ-RL |
ADUM1402CRW-RL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | ADUM1402CRW vs ADUM1402CRW-RL |
ISO7142CCDBQ | Texas Instruments | $2.4528 | Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125 | ADUM1402CRW vs ISO7142CCDBQ |
ISO7142CCDBQR | Texas Instruments | $2.1792 | Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125 | ADUM1402CRW vs ISO7142CCDBQR |
ISO7142CCQDBQRQ1 | Texas Instruments | $2.7242 | Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125 | ADUM1402CRW vs ISO7142CCQDBQRQ1 |