Drivers And Interfaces
ADUM1310BRWZ
Analog Devices Inc
Description: Triple-Channel Digital Isolators

Overview of ADUM1310BRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1310BRWZ-RL Analog Devices 3-CHANNEL DIGITAL ISOLATORS
ADUM1310BRWZ Analog Devices 3-CHANNEL DIGITAL ISOLATORS

Price & Stock for ADUM1310BRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9462
Newark Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1310BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 36
  • 1 $6.0700
  • 10 $5.4900
  • 25 $5.2300
  • 94 $4.8900
  • 141 $4.5400
  • 282 $4.4400
  • 517 $4.3400
$4.3400 / $6.0700 Buy Now
DISTI # ADUM1310BRWZ-ND
DigiKey DGTL ISO 3750VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 55
In Stock
  • 1 $7.9000
  • 10 $5.4140
  • 25 $4.7704
  • 100 $4.0497
  • 250 $3.7002
  • 500 $3.4874
  • 1,000 $3.3106
  • 2,500 $3.1625
$3.1625 / $7.9000 Buy Now
DISTI # 584-ADUM1310BRWZ
Mouser Electronics Digital Isolators 3-CHANNEL DIGITAL ISOLATORS RoHS: Compliant 513
  • 1 $6.0700
  • 10 $5.4900
  • 25 $5.2300
  • 94 $4.5400
  • 282 $4.3400
  • 517 $3.9600
  • 1,034 $3.4400
$3.4400 / $6.0700 Buy Now
Analog Devices Inc 3-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 763
  • 1 $7.9000
  • 10 $5.4140
  • 25 $4.7704
  • 100 $4.0497
  • 250 $3.7002
  • 500 $3.4874
  • 1,000 $3.3106
  • 2,500 $3.1625
$3.1625 / $7.9000 Buy Now
Rochester Electronics ADUM1310 - Triple-Channel Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 2867
  • 1 $3.6900
  • 25 $3.6200
  • 100 $3.4700
  • 500 $3.3200
  • 1,000 $3.1400
$3.1400 / $3.6900 Buy Now

CAD Models for ADUM1310BRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM1310BRWZ by Analog Devices Inc

ADUM1310BRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.98.60
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADUM1310BRWZ
    Analog Devices Inc
    Triple-Channel Digital Isolators
    VS

Alternate Parts for ADUM1310BRWZ

This table gives cross-reference parts and alternative options found for ADUM1310BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1310BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM1310BRWZ-RL Triple-Channel Digital Isolators Analog Devices Inc ADUM1310BRWZ vs ADUM1310BRWZ-RL
ADUM1310ARWZ Triple-Channel Digital Isolators Analog Devices Inc ADUM1310BRWZ vs ADUM1310ARWZ
Part Number Description Manufacturer Compare
ADUM1310ARWZ Triple-Channel Digital Isolators Analog Devices Inc ADUM1310BRWZ vs ADUM1310ARWZ
ADUM1310BRWZ-RL Triple-Channel Digital Isolators Analog Devices Inc ADUM1310BRWZ vs ADUM1310BRWZ-RL

Related Parts for ADUM1310BRWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1310BRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1310BRWZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM1310BRWZ would you like to use for your alert(s)?
  • Please alert me when ADUM1310BRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM1310BRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1310BRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM1310BRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1310BRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1310BRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: