-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1301CRWZ | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR | |
ADUM1301CRWZ-RL | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5760
|
Newark | Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:120Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM1301CRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1667 |
|
$3.8100 / $6.7800 | Buy Now |
DISTI #
505-ADUM1301CRWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4253 In Stock |
|
$3.6125 / $8.7500 | Buy Now |
DISTI #
584-ADUM1301CRWZ-R
|
Mouser Electronics | Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 2459 |
|
$3.6100 / $7.8900 | Buy Now |
|
Analog Devices Inc | THREE-CHANNEL DIGITAL ISOLATOR Min Qty: 1 Package Multiple: 1000 | 1851 |
|
$3.6125 / $8.7500 | Buy Now |
DISTI #
ADUM1301CRWZ-RL
|
TME | IC: interface, digital isolator, 90Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1000 | 0 |
|
$4.0800 | RFQ |
|
Ameya Holding Limited | Analog Devices ADUM1301CRWZ-RL 表面安装 3 通道 数字隔离器, 2.5 kVrms | 1477 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
SMC-ADUM1301CRWZ-RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ | |
DISTI #
C1S103101386034
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes Container: Cut Tape | 993 |
|
$4.1400 / $6.5000 | Buy Now |
|
Win Source Electronics | DGTL ISO 2500VRMS 3CH GP 16SOIC | 29192 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1301CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1301CRWZ-RL
Analog Devices Inc
Triple-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1301CRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1301CRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1301CRW-RL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other | Analog Devices Inc | ADUM1301CRWZ-RL vs ADUM1301CRW-RL |
ADUM1301CRWZ | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM1301CRWZ-RL vs ADUM1301CRWZ |
ADUM1301CRW | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM1301CRWZ-RL vs ADUM1301CRW |