Part Details for ADUM1300CRW-RL by Analog Devices Inc
Overview of ADUM1300CRW-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1300CRWZ-RL | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO | |
ADUM1300CRWZ | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO |
Price & Stock for ADUM1300CRW-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADUM1300 - Triple-Channel Digital Isolator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 716 |
|
$5.2900 / $6.2200 | Buy Now |
Part Details for ADUM1300CRW-RL
ADUM1300CRW-RL CAD Models
ADUM1300CRW-RL Part Data Attributes
|
ADUM1300CRW-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1300CRW-RL
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADUM1300CRW-RL
This table gives cross-reference parts and alternative options found for ADUM1300CRW-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1300CRW-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1300CRW | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM1300CRW-RL vs ADUM1300CRW |
ADUM1300CRWZ-RL | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM1300CRW-RL vs ADUM1300CRWZ-RL |
ADUM1300CRWZ | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM1300CRW-RL vs ADUM1300CRWZ |