Drivers And Interfaces
ADUM1300BRWZ-RL
Description: Triple-Channel Digital Isolator

Overview of ADUM1300BRWZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1300BRWZ Analog Devices TRIPLE-CHANNEL DIGITAL ISOLATO
ADUM1300BRWZ-RL Analog Devices THREE-CHANNEL DIGITAL ISOLATOR

Price & Stock for ADUM1300BRWZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5756
Newark Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1300BRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 388
  • 1 $6.2200
  • 10 $5.6200
  • 25 $5.3600
  • 50 $5.0100
  • 100 $4.6500
  • 250 $4.4400
  • 500 $4.0500
  • 1,000 $3.2300
$3.2300 / $6.2200 Buy Now
DISTI # ADUM1300BRWZ-RLCT-ND
DigiKey DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4513
In Stock
  • 1 $8.0500
  • 10 $5.5180
  • 25 $4.8640
  • 100 $4.1322
  • 250 $3.7774
  • 500 $3.5612
  • 1,000 $3.2375
$3.2375 / $8.0500 Buy Now
DISTI # 584-ADUM1300BRWZ-R
Mouser Electronics Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS RoHS: Compliant 4814
  • 1 $6.2200
  • 10 $5.5200
  • 25 $4.8700
  • 100 $4.1400
  • 250 $3.7800
  • 500 $3.5600
  • 1,000 $3.2300
  • 2,000 $3.1900
$3.1900 / $6.2200 Buy Now
Analog Devices Inc THREE-CHANNEL DIGITAL ISOLATOR Min Qty: 1 Package Multiple: 1000 17903
  • 1 $8.0500
  • 10 $5.5180
  • 25 $4.8640
  • 100 $4.1322
  • 250 $3.7774
  • 500 $3.5612
  • 1,000 $3.2375
$3.2375 / $8.0500 Buy Now
DISTI # ADUM1300BRWZ-RL
TME IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1000 0
  • 1,000 $3.6700
$3.6700 RFQ
Win Source Electronics DGTL ISO 2.5KV GEN PURP 16SOIC 23270
  • 16 $3.2510
  • 38 $2.6670
  • 59 $2.5840
  • 80 $2.5000
  • 104 $2.4170
  • 139 $2.1670
$2.1670 / $3.2510 Buy Now

CAD Models for ADUM1300BRWZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM1300BRWZ-RL by Analog Devices Inc

ADUM1300BRWZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.98.60
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
Interface Standard
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADUM1300BRWZ-RL
    Analog Devices Inc
    Triple-Channel Digital Isolator
    VS

Alternate Parts for ADUM1300BRWZ-RL

This table gives cross-reference parts and alternative options found for ADUM1300BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1300BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM1300BRW IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc ADUM1300BRWZ-RL vs ADUM1300BRW
Part Number Description Manufacturer Compare
SI8430BB-D-IS1 Interface Circuit, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc ADUM1300BRWZ-RL vs SI8430BB-D-IS1
ISO7631FMDW Triple-channel, 2/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1300BRWZ-RL vs ISO7631FMDW
SI8430BB-D-IS Interface Circuit, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc ADUM1300BRWZ-RL vs SI8430BB-D-IS
SI8430BB-D-IS Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc ADUM1300BRWZ-RL vs SI8430BB-D-IS
ADUM230D1BRWZ ADUM230D1BRWZ Analog Devices Inc ADUM1300BRWZ-RL vs ADUM230D1BRWZ
ADUM1300BRW IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc ADUM1300BRWZ-RL vs ADUM1300BRW
ISO7631FMDWR Triple-channel, 2/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1300BRWZ-RL vs ISO7631FMDWR
ADUM130D1BRZ ADUM130D1BRZ Analog Devices Inc ADUM1300BRWZ-RL vs ADUM130D1BRZ

Related Parts for ADUM1300BRWZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1300BRWZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1300BRWZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM1300BRWZ-RL would you like to use for your alert(s)?
  • Please alert me when ADUM1300BRWZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM1300BRWZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1300BRWZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM1300BRWZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1300BRWZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1300BRWZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: