Part Details for ADUM1285WBRZ-RL7 by Analog Devices Inc
Overview of ADUM1285WBRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1285WBRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1285WBRZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL |
Price & Stock for ADUM1285WBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1285WBRZ-RL7-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6250 / $3.7480 | Buy Now |
DISTI #
584-ADUM1285WBRZ-RL7
|
Mouser Electronics | Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$3.6200 / $3.7400 | Order Now |
DISTI #
61925895
|
Verical | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 27000 |
|
$3.8840 | Buy Now |
DISTI #
ADUM1285WBRZRL7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.7900 | Buy Now |