-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable, Dual I<sup>2</sup>C Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9448
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM1250SRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$4.6100 / $7.2100 | Buy Now |
DISTI #
505-ADUM1250SRZ-ND
|
DigiKey | DGTL ISOL 2500VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1423 In Stock |
|
$4.3905 / $7.7400 | Buy Now |
DISTI #
584-ADUM1250SRZ
|
Mouser Electronics | Digital Isolators DUAL-Hot-Swappable 12C Isolators RoHS: Compliant | 4421 |
|
$4.1300 / $6.5700 | Buy Now |
DISTI #
V99:2348_06223537
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Americas - 97 |
|
$4.3220 / $5.6570 | Buy Now |
|
Analog Devices Inc | DUAL-Hot-Swappable 12C Isolato Min Qty: 1 Package Multiple: 98 | 677 |
|
$2.7100 / $7.7400 | Buy Now |
DISTI #
69920853
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 97 |
|
$4.3220 / $5.6570 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 4 |
|
$7.2444 / $9.8787 | Buy Now |
DISTI #
ADUM1250SRZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, I2C Min Qty: 1 | 0 |
|
$4.9400 / $6.3500 | RFQ |
|
Win Source Electronics | DGTL ISO 2.5KV 2CH I2C 8SOIC | 34885 |
|
$2.4120 / $3.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1250SRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1250SRZ
Analog Devices Inc
Hot Swappable, Dual I<sup>2</sup>C Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |