Part Details for ADUM1241ARZ-RL7 by Analog Devices Inc
Overview of ADUM1241ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADUM1241ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5746
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1241ARZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 788 |
|
$2.5200 / $4.4200 | Buy Now |
DISTI #
505-ADUM1241ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2155 In Stock |
|
$2.3500 / $6.3100 | Buy Now |
DISTI #
584-ADUM1241ARZ-RL7
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 4829 |
|
$2.3500 / $4.6700 | Buy Now |
DISTI #
V72:2272_06223526
|
Arrow Electronics | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1050 |
|
$2.4110 / $3.3750 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 1431 |
|
$2.3500 / $6.3100 | Buy Now |
DISTI #
68412859
|
Verical | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 1050 |
|
$2.4110 / $3.3750 | Buy Now |
DISTI #
26618929
|
Verical | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.6857 | Buy Now |
DISTI #
ADUM1241ARZ-RL7
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1000 | 0 |
|
$2.5400 | RFQ |
|
Ameya Holding Limited | DGTL ISO 3KV 2CH GEN PURP 8SOIC | 264 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 2CH GP 8SOIC | 2366 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for ADUM1241ARZ-RL7
ADUM1241ARZ-RL7 CAD Models
ADUM1241ARZ-RL7 Part Data Attributes
|
ADUM1241ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1241ARZ-RL7
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |