Part Details for ADUM1230BRWZ by Analog Devices Inc
Overview of ADUM1230BRWZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1230BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADUM1230 - Isolated, Precision Half-Bridge Driver, 0.1 A Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63309 |
|
$2.5800 / $3.0400 | Buy Now |
|
ComSIT USA | ISOLATED, PRECISION HALF-BRIDGE DRIVER, 0.1 A OUTPUT Interface Circuit, CMOS, PDSO16 RoHS: Compliant | Europe - 47 |
|
RFQ |
Part Details for ADUM1230BRWZ
ADUM1230BRWZ CAD Models
ADUM1230BRWZ Part Data Attributes:
|
ADUM1230BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1230BRWZ
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |