Drivers And Interfaces
ADUM1201CR-RL7
Analog Devices Inc
Description: Dual-Channel Digital Isolator (1/1 Channel Directionality)

Overview of ADUM1201CR-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT)

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1201CRZ-RL7 Analog Devices DUAL-CHANNEL DIGITAL ISOLATORS
ADUM1201CRZ Analog Devices DUAL-CHANNEL DIGITAL ISOLATORS

CAD Models for ADUM1201CR-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADUM1201CR-RL7 by Analog Devices Inc

ADUM1201CR-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V NOMINAL SUPPLY
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. ADUM1201CR-RL7
    Analog Devices Inc
    Dual-Channel Digital Isolator (1/1 Channel Directionality)
    VS

Alternate Parts for ADUM1201CR-RL7

This table gives cross-reference parts and alternative options found for ADUM1201CR-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1201CR-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM1201CRZ-RL7 Dual-Channel Digital Isolator (1/1 Channel Directionality) Analog Devices Inc ADUM1201CR-RL7 vs ADUM1201CRZ-RL7
Part Number Description Manufacturer Compare
ISO7421MDREP Low-Power Dual Digital Isolators 8-SOIC -55 to 125 Texas Instruments ADUM1201CR-RL7 vs ISO7421MDREP
ADUM1201WTRZ-RL7 Dual-Channel Digital Isolator (1/1 Channel Directionality) Analog Devices Inc ADUM1201CR-RL7 vs ADUM1201WTRZ-RL7
ADUM121N0WBRZ ADUM121N0WBRZ Analog Devices Inc ADUM1201CR-RL7 vs ADUM121N0WBRZ
ISO7421ED Dual-channel, 1/1, 50-Mbps digital isolator 8-SOIC -40 to 125 Texas Instruments ADUM1201CR-RL7 vs ISO7421ED
ADUM1201ARZ-RL7 Dual-Channel Digital Isolator (1/1 Channel Directionality) Analog Devices Inc ADUM1201CR-RL7 vs ADUM1201ARZ-RL7
ISO7421MD SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments ADUM1201CR-RL7 vs ISO7421MD
ADUM1201BR Dual-Channel Digital Isolator (1/1 Channel Directionality) Analog Devices Inc ADUM1201CR-RL7 vs ADUM1201BR
ISO7421FCCD SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments ADUM1201CR-RL7 vs ISO7421FCCD
ISO7421FCCDR SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments ADUM1201CR-RL7 vs ISO7421FCCDR
ADUM3201ARZ Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ADUM1201CR-RL7 vs ADUM3201ARZ

Related Parts for ADUM1201CR-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1201CR-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1201CR-RL7 by Analog Devices Inc

  • Please alert me when ADUM1201CR-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM1201CR-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1201CR-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM1201CR-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1201CR-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1201CR-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: