-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolator (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201BRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1201BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM1201BR-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ADUM1201 - Dual-Channel Digital Isolator (1/1 Channel Directionality) RoHS: Not Compliant Status: Active Min Qty: 1 | 105 |
|
$2.6300 / $3.0900 | Buy Now |
|
Win Source Electronics | Dual-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 8SOIC | 22000 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1201BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1201BR
Analog Devices Inc
Dual-Channel Digital Isolator (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1201BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1201BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1201BR-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM1201BR vs ADUM1201BR-RL7 |
ADUM1201BRZ | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM1201BR vs ADUM1201BRZ |
ADUM1201BRZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM1201BR vs ADUM1201BRZ-RL7 |