-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUCM320BBCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5691
|
Newark | Arm Mcu, 100Mips, 39I/O, Cspbga-96, Product Range:Arm Cortex-M3 Family Aducm320 Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:128Kb, No. Of Pins:96Pins, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUCM320BBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$18.8400 / $29.3800 | Buy Now |
DISTI #
505-ADUCM320BBCZ-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 96CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
110 In Stock |
|
$18.8375 / $32.0000 | Buy Now |
DISTI #
584-ADUCM320BBCZ
|
Mouser Electronics | ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP RoHS: Compliant | 119 |
|
$18.8400 / $29.3800 | Buy Now |
|
Analog Devices Inc | 80Mhz Cortex M3 wi 14Bit Analo Package Multiple: 1 | 4633 |
|
$15.0700 / $32.0000 | Buy Now |
DISTI #
26618914
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 4587 |
|
$21.5286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUCM320BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM320BBCZ
Analog Devices Inc
ADUCM320BBCZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-96 | |
Pin Count | 96 | |
Manufacturer Package Code | BC-96-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |