Part Details for ADUC831BCP by Analog Devices Inc
Overview of ADUC831BCP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUC831BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROCONVERTER, 12-BIT ADC AND DAC WITH EMBEDDED 62 KBYTES FLASH MCU Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS RoHS: Not Compliant | Europe - 6 |
|
RFQ | |
|
Chip1Cloud | MicroConverter, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | 1320 |
|
RFQ |
Part Details for ADUC831BCP
ADUC831BCP CAD Models
ADUC831BCP Part Data Attributes
|
ADUC831BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC831BCP
Analog Devices Inc
IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FRAME, CSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC831BCP
This table gives cross-reference parts and alternative options found for ADUC831BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC831BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC831BCP-REEL | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC831BCP vs ADUC831BCP-REEL |
ADUC831BCPZ | MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | Analog Devices Inc | ADUC831BCP vs ADUC831BCPZ |
ADUC831BCPZ-REEL | MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | Analog Devices Inc | ADUC831BCP vs ADUC831BCPZ-REEL |