Part Details for ADT7462ACPZ-R7 by onsemi
Overview of ADT7462ACPZ-R7 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7462ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Flexible Temperature, Voltage Monitor, and System Fan Controller | IC TEMP/VOLT MONITOR 32-LFCSP | 1420 |
|
$4.8510 / $7.2770 | Buy Now |
Part Details for ADT7462ACPZ-R7
ADT7462ACPZ-R7 CAD Models
ADT7462ACPZ-R7 Part Data Attributes
|
ADT7462ACPZ-R7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7462ACPZ-R7
onsemi
System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | LFCSP32, 5x5, 0.5P | |
Package Description | LEAD FREE, 5 X 5 MM, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 932AE | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 0.07V | |
Body Breadth | 5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 32 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7462ACPZ-R7
This table gives cross-reference parts and alternative options found for ADT7462ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7462ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7462ACPZ-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, LFCSP-32 | onsemi | ADT7462ACPZ-R7 vs ADT7462ACPZ-500RL7 |
ADT7462ACPZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3.25Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | Analog Devices Inc | ADT7462ACPZ-R7 vs ADT7462ACPZ-REEL7 |
ADT7462ACPZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3.25Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | Analog Devices Inc | ADT7462ACPZ-R7 vs ADT7462ACPZ-REEL |
ADT7462ACPZ-5RL7 | System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 500-REEL | onsemi | ADT7462ACPZ-R7 vs ADT7462ACPZ-5RL7 |
ADT7462ACPZ-REEL | System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 5000-REEL | onsemi | ADT7462ACPZ-R7 vs ADT7462ACPZ-REEL |