There are no models available for this part yet.
Overview of ADSP-2171BSTZ-133 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-2171BSTZ-133 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADSP-2171 - DSP MicroComputer, 16-Bit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$82.0300 / $96.5000 | Buy Now |
CAD Models for ADSP-2171BSTZ-133 by Analog Devices Inc
Part Data Attributes for ADSP-2171BSTZ-133 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
128
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
8/16 BIT PARALLEL HOST INTERFACE PORT
|
Address Bus Width
|
14
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16.67 MHz
|
External Data Bus Width
|
24
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
|
Number of External Interrupts
|
1
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
128
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
1024
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for ADSP-2171BSTZ-133
This table gives cross-reference parts and alternative options found for ADSP-2171BSTZ-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2171BSTZ-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2171KST-133 | IC 24-BIT, 16.67 MHz, OTHER DSP, PQFP128, PLASTIC, TQFP-128, Digital Signal Processor | Analog Devices Inc | ADSP-2171BSTZ-133 vs ADSP-2171KST-133 |
Related Parts for ADSP-2171BSTZ-133
-
ADSP-2171KST-104Digital Signal Processors
-
ADUM1300BRWOther Analog ICs
-
ADS7954SDBTAnalog to Digital Converters
-
ADUM4070ARIZ-RLSwitching Regulator or Controllers
-
ADSP-21489BSWZ-4BMicroprocessors
-
AD5683RBRMZDigital to Analog Converters
-
ADUM3220WBRZ-RL7Peripheral Drivers
-
ADV7611WBSWZ-RLLine Driver or Receivers
-
ADP1711AUJZ-1.0-R7Linear Regulator ICs