There are no models available for this part yet.
Overview of ADSP-1080AKD by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-1080AKD by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADSP-1080AKD-ND
|
DigiKey | 8 X 8 CMOS MULTIPLIER Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$27.4500 | Buy Now | |
Bristol Electronics | 126 |
|
RFQ | ||||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 100 |
|
$30.1440 / $37.6800 | Buy Now | |||
Rochester Electronics | ADSP-1080 - 8 X 8-Bit Twos Compliment CMOS Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$23.5500 / $27.7100 | Buy Now |
CAD Models for ADSP-1080AKD by Analog Devices Inc
Part Data Attributes for ADSP-1080AKD by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Boundary Scan
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-CDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
50.8 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
16
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.29 mm
|
Supply Current-Max
|
45 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, MULTIPLIER
|
Alternate Parts for ADSP-1080AKD
This table gives cross-reference parts and alternative options found for ADSP-1080AKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1080AKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1080AJN | IC 8-BIT, DSP-MULTIPLIER, PDIP40, PLASTIC, DIP-40, DSP Peripheral | Analog Devices Inc | ADSP-1080AKD vs ADSP-1080AJN |
ADSP-1080ATD | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | ADSP-1080AKD vs ADSP-1080ATD |
ADSP-1080AJD | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | ADSP-1080AKD vs ADSP-1080AJD |
LMU08CMB45 | Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | LOGIC Devices Inc | ADSP-1080AKD vs LMU08CMB45 |
5962-8873906QX | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | LOGIC Devices Inc | ADSP-1080AKD vs 5962-8873906QX |
5962-8873906QX | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | ADSP-1080AKD vs 5962-8873906QX |
5962-8873906QX | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | ADSP-1080AKD vs 5962-8873906QX |
5962-8873906QA | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | ADSP-1080AKD vs 5962-8873906QA |
ADSP-1080ATD/883B | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | ADSP-1080AKD vs ADSP-1080ATD/883B |
LMU08DMB45 | Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-40 | LOGIC Devices Inc | ADSP-1080AKD vs LMU08DMB45 |