ADS7825U/1K
Description: ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, ROHS COMPLIANT, SOIC-28

Overview of ADS7825U/1K by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS7825U/1K by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS7825U/1K by Burr-Brown Corp

ADS7825U/1K
Burr-Brown Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
ROHS COMPLIANT, SOIC-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
20 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
Length
17.85 mm
Linearity Error-Max (EL)
0.0046%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Sample Rate
0.04 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ADS7825U/1K
    Burr-Brown Corp
    ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, ROHS COMPLIANT, SOIC-28
    VS

Alternate Parts for ADS7825U/1K

This table gives cross-reference parts and alternative options found for ADS7825U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7825U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7825U/1K 4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7825U/1K
ADS7825UE4 4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7825UE4
ADS7825UG4 4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7825UG4
Part Number Description Manufacturer Compare
ADS7824UB/1K ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 Burr-Brown Corp ADS7825U/1K vs ADS7824UB/1K
ADS7825U/1K 4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7825U/1K
ADS7824PG4 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-PDIP Texas Instruments ADS7825U/1K vs ADS7824PG4
ADS7824U/1K ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 Burr-Brown Corp ADS7825U/1K vs ADS7824U/1K
ADS7825UB/1K 4 Channel, 16-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7825UB/1K
ADS7824U 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7824U
ADS7825UB/1KE4 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, SOIC-28 Texas Instruments ADS7825U/1K vs ADS7825UB/1KE4
ADS7825PG4 4 Channel, 16-Bit Sampling CMOS A/D Converter 28-PDIP Texas Instruments ADS7825U/1K vs ADS7825PG4
ADS7824UBE4 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7824UBE4
ADS7824U/1K 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 Texas Instruments ADS7825U/1K vs ADS7824U/1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7825U/1K by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7825U/1K by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of ADS7825U/1K would you like to use for your alert(s)?
  • Please alert me when ADS7825U/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7825U/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7825U/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7825U/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7825U/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7825U/1K by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: