Part Details for ADS7824U/1K by Texas Instruments
Overview of ADS7824U/1K by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS7824U/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7824U/1K-296-ND
|
DigiKey | ADS7824 4-CHANNEL, 12-BIT SAMPLI Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$38.0000 | Buy Now |
DISTI #
595-ADS7824U/1K
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel 12-Bit Sampling CMOS RoHS: Compliant | 0 |
|
$31.8400 | Order Now |
|
Rochester Electronics | ADS7824 4-Channel, 12-Bit Sampling CMOS A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$31.0600 / $36.5400 | Buy Now |
Part Details for ADS7824U/1K
ADS7824U/1K CAD Models
ADS7824U/1K Part Data Attributes
|
ADS7824U/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7824U/1K
Texas Instruments
4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADS7824U/1K
This table gives cross-reference parts and alternative options found for ADS7824U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7824U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7824U/1KE4 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, SOIC-28 | Texas Instruments | ADS7824U/1K vs ADS7824U/1KE4 |
ADS7824UB/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | ADS7824U/1K vs ADS7824UB/1K |
ADS7824UBE4 | 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7824U/1K vs ADS7824UBE4 |
ADS7824UB | 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7824U/1K vs ADS7824UB |
ADS7824UB/1KE4 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, SOIC-28 | Texas Instruments | ADS7824U/1K vs ADS7824UB/1KE4 |
ADS7824U/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | ADS7824U/1K vs ADS7824U/1K |
ADS7824U | 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7824U/1K vs ADS7824U |
ADS7824UE4 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, SOIC-28 | Texas Instruments | ADS7824U/1K vs ADS7824UE4 |