Signal Circuits
ADS131E04IPAG
Texas Instruments
Description: 24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105

Overview of ADS131E04IPAG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS131E04IPAG by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 30AH0611
Newark Afe, 4 Ch, 24Bit, Spi, 5.25V, Ic Function:Analogue Front End Device Ic, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Ic Package Type:Tqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS131E04IPAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $14.1100
  • 10 $13.4800
  • 25 $13.0500
  • 50 $12.3800
  • 100 $11.9300
  • 250 $11.4400
  • 500 $11.2400
$11.2400 / $14.1100 Buy Now
DISTI # 296-38854-5-ND
DigiKey IC AFE 4 CHAN 16/24BIT 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tube 672
In Stock
  • 1 $11.7000
  • 10 $10.7560
  • 25 $10.3104
  • 160 $9.0843
  • 320 $8.6384
  • 640 $8.0811
  • 1,120 $7.4123
$7.4123 / $11.7000 Buy Now
DISTI # 595-ADS131E04IPAG
Mouser Electronics Analog Front End - AFE Analog Front-End RoHS: Compliant 1230
  • 1 $11.6900
  • 10 $10.7500
  • 25 $10.3100
  • 100 $8.9100
  • 250 $8.6300
  • 480 $8.0800
  • 800 $7.4100
$7.4100 / $11.6900 Buy Now
Ameya Holding Limited IC AFE 16/24BIT 64KSPS 64TQFP 30550
RFQ
Win Source Electronics IC AFE 4 CHAN 16/24BIT 64TQFP / 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10) 7890
  • 4 $16.3920
  • 8 $13.4500
  • 12 $13.0290
  • 16 $12.6090
  • 21 $12.1890
  • 28 $10.9280
$10.9280 / $16.3920 Buy Now

CAD Models for ADS131E04IPAG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS131E04IPAG by Texas Instruments

ADS131E04IPAG
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TFQFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
Input Voltage-Max
4 V
Input Voltage-Min
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADS131E04IPAG
    Texas Instruments
    24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
    VS

Alternate Parts for ADS131E04IPAG

This table gives cross-reference parts and alternative options found for ADS131E04IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131E04IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS131E04IPAGR 24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105 Texas Instruments ADS131E04IPAG vs ADS131E04IPAGR
Part Number Description Manufacturer Compare
ADS131A04IPBS 24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125 Texas Instruments ADS131E04IPAG vs ADS131A04IPBS
AD7729ARZ-RL 3 V, Dual Sigma-Delta ADC with Auxiliary DAC Analog Devices Inc ADS131E04IPAG vs AD7729ARZ-RL
AD7729ARZ 3 V, Dual Sigma-Delta ADC with Auxiliary DAC Analog Devices Inc ADS131E04IPAG vs AD7729ARZ
ADS131A04IPBSR 24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125 Texas Instruments ADS131E04IPAG vs ADS131A04IPBSR
ADS131E04IPAGR 24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105 Texas Instruments ADS131E04IPAG vs ADS131E04IPAGR
AD7729AR-REEL7 IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other Analog Devices Inc ADS131E04IPAG vs AD7729AR-REEL7
AD7729AR IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other Analog Devices Inc ADS131E04IPAG vs AD7729AR

Related Parts for ADS131E04IPAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS131E04IPAG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS131E04IPAG by Texas Instruments

  • Please alert me when ADS131E04IPAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS131E04IPAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS131E04IPAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS131E04IPAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS131E04IPAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS131E04IPAG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: