-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7729ARZ-RL-ND
|
DigiKey | IC ADC/DAC 15BIT 270.8K 28SOIC Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1670 In Stock |
|
$24.2400 | Buy Now |
DISTI #
AD7729ARZ-RLTR-ND
|
DigiKey | IC ADC/DAC 15BIT 270.8K 28SOIC Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0321 | Buy Now |
DISTI #
584-AD7729ARZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3DUAL SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$22.0200 | Order Now |
|
Analog Devices Inc | 3DUAL SIGMA DELTA ADC I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$22.0321 / $28.0100 | Buy Now |
|
Bristol Electronics | 1135 |
|
RFQ | ||
|
Rochester Electronics | AD7729 - Dual Sigma-Delta ADC With Auxiliary DAC RoHS: Compliant Status: Active Min Qty: 1 | 1670 |
|
$20.8000 / $24.4700 | Buy Now |
DISTI #
AD7729ARZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$21.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7729ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7729ARZ-RL
Analog Devices Inc
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD7729ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7729ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7729AR-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other | Analog Devices Inc | AD7729ARZ-RL vs AD7729AR-REEL7 |
AD7729ARZ | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | AD7729ARZ-RL vs AD7729ARZ |
AD7729AR | IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other | Analog Devices Inc | AD7729ARZ-RL vs AD7729AR |