-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator ADC 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1205IRGETG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1205IRGETG4
Texas Instruments
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator ADC 24-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.005% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS1205IRGETG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1205IRGETG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1205IRGERG4 | Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85 | Texas Instruments | ADS1205IRGETG4 vs ADS1205IRGERG4 |
ADS1205IRGET | Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85 | Texas Instruments | ADS1205IRGETG4 vs ADS1205IRGET |
ADS1205IRGER | Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85 | Texas Instruments | ADS1205IRGETG4 vs ADS1205IRGER |