-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3677
|
Newark | Adc, 16Bit, 40Ksps, Serial, Vqfn-24, Resolution (Bits):16Bit, Sampling Rate:40Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1205IRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.8600 / $16.6700 | Buy Now |
DISTI #
296-18193-1-ND
|
DigiKey | IC MODULATOR 16BIT 40K 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
811 In Stock |
|
$9.2630 / $13.4200 | Buy Now |
DISTI #
595-ADS1205IRGET
|
Mouser Electronics | Analog to Digital Converters - ADC 2 1-Bit 10MHz D-S Modulator ADC RoHS: Compliant | 261 |
|
$8.9900 / $11.3000 | Buy Now |
|
Ameya Holding Limited | IC MODULTR D-S 2CH 16BIT 24-VQFN | 18505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1205IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1205IRGET
Texas Instruments
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.005% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |