-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 V Precision Low Noise Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR510ARTZ-R2CT-ND
|
DigiKey | IC VREF SHUNT 0.35% SOT23-3 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | ADR510 - 1.0 V Precision Low Noise Shunt Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 221 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
SMC-ADR510ARTZ-R2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 75 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT 1V SOT23-3 | 80263 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR510ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR510ARTZ-R2
Analog Devices Inc
1.0 V Precision Low Noise Shunt Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.0035 V | |
Output Voltage-Min | 0.9965 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 85 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.35% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR510ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR510ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR510ARTZ-REEL7 | 1.0 V Precision Low Noise Shunt Voltage Reference | Analog Devices Inc | ADR510ARTZ-R2 vs ADR510ARTZ-REEL7 |
ADR510ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR510ARTZ-R2 vs ADR510ART-R2 |