-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADR510 - 1.0 V Precision Low Noise Shunt Voltage Reference ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 187 |
|
$0.8703 / $1.0200 | Buy Now |
|
Ameya Holding Limited | 1419 |
|
RFQ | ||
|
Win Source Electronics | 1.0 V Precision Low Noise Shunt Voltage Reference / V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R | 80153 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR510ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR510ART-REEL7
Analog Devices Inc
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.0035 V | |
Output Voltage-Min | 0.9965 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 85 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.35% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR510ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR510ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR510ARTZ-REEL7 | 1.0 V Precision Low Noise Shunt Voltage Reference | Analog Devices Inc | ADR510ART-REEL7 vs ADR510ARTZ-REEL7 |
ADR510ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR510ART-REEL7 vs ADR510ART-R2 |