Datasheets
ADR5044BRTZ-REEL7 by:

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN

Part Details for ADR5044BRTZ-REEL7 by Rochester Electronics LLC

Overview of ADR5044BRTZ-REEL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADR5044BRTZ-REEL7 Analog Devices Low Cost 4.096V Shunt Voltage
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

Part Details for ADR5044BRTZ-REEL7

ADR5044BRTZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADR5044BRTZ-REEL7 Part Data Attributes

ADR5044BRTZ-REEL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADR5044BRTZ-REEL7 Rochester Electronics LLC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOT-23
Package Description TSSOP,
Pin Count 3
Reach Compliance Code unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.1 V
Output Voltage-Min 4.092 V
Output Voltage-Nom 4.096 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Surface Mount YES
Temp Coef of Voltage-Max 75 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output YES
Width 1.3 mm

ADR5044BRTZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR5044BRTZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR5044BRTZ-REEL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADR5044BRTZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADR5044BRTZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR5044BRTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR5044BRTZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR5044BRTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR5044BRTZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR5044BRTZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: