Part Details for ADR5041AKSZ-REEL7 by Analog Devices Inc
Overview of ADR5041AKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR5041AKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5606
|
Newark | Volt Ref, 2.5V, Sc-70-3, -40 To 125Deg C, Voltage Reference Type:Shunt, Product Range:Adr5041 Series, Initial Accuracy:0.2%, Temperature Coefficient:100Ppm/°C, Ic Case/Package:Sc-70, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR5041AKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5585 |
|
$0.6790 / $1.5700 | Buy Now |
DISTI #
ADR5041AKSZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.2% SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10495 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
584-ADR5041AKSZ-R7
|
Mouser Electronics | Voltage References Low Cost 2.5V Shunt Voltage Reference RoHS: Compliant | 21688 |
|
$0.5300 / $1.3200 | Buy Now |
DISTI #
V72:2272_06222767
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1680 |
|
$0.5258 / $0.8322 | Buy Now |
|
Analog Devices Inc | Low Cost 2.5V Shunt Voltage Re Min Qty: 3000 Package Multiple: 3000 | 21000 |
|
$0.5507 / $1.3700 | Buy Now |
DISTI #
26618778
|
Verical | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.6119 / $0.6833 | Buy Now |
DISTI #
73155525
|
Verical | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2240 | Americas - 1680 |
|
$0.5258 / $0.7681 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 15 |
|
$0.9530 / $1.1436 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 1800 |
|
$0.9852 / $2.6272 | Buy Now |
|
Rochester Electronics | ADR5041 - Precision Micropower Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 10196 |
|
$0.5082 / $0.5979 | Buy Now |
Part Details for ADR5041AKSZ-REEL7
ADR5041AKSZ-REEL7 CAD Models
ADR5041AKSZ-REEL7 Part Data Attributes
|
ADR5041AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR5041AKSZ-REEL7
Analog Devices Inc
Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for ADR5041AKSZ-REEL7
This table gives cross-reference parts and alternative options found for ADR5041AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR5041AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR5041AKSZ-REEL | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | Analog Devices Inc | ADR5041AKSZ-REEL7 vs ADR5041AKSZ-REEL |